Inductor Power Shielded Wirewound 0.115uH 10% 100KHz Ferrite 61A 0.00029Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.115uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 61A |
| Maximum Saturation Current | 94A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 10.5mm |
| Height | 7mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |