The CMI-MPLD10080N1-R12K is a shielded wirewound inductor with a ferrite core, featuring an inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 68A and a maximum saturation current of 95A. The inductor measures 10.2mm in length, 8mm in height, and 8mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 68A |
| Maximum Saturation Current | 95A |
| Max DC Resistance | 0.00018(Typ)Ohm |
| Product Length | 10.2mm |
| Height | 8mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |