Inductor Power Shielded Wirewound 0.12uH 10% 100KHz Ferrite 28A 0.00135Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 28A |
| Maximum Saturation Current | 22A |
| Max DC Resistance | 0.00135(Typ)Ohm |
| Product Length | 7.35mm |
| Height | 3.18mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |