The DP6010NH-4R7M is a shielded wirewound inductor with a 4.7uH inductance value and 20% tolerance. It is designed for surface mount applications and has a maximum DC current rating of 1.4A. The inductor exhibits a typical temperature rise of 40°C and a maximum saturation current of 1.4A. It has a maximum DC resistance of 0.165 ohms and is available in a 2424 case size.
Coilmaster DP6010NH-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.165(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 1mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilmaster DP6010NH-4R7M to view detailed technical specifications.
No datasheet is available for this part.