The ML252010QP-R68M-LF is a shielded power inductor with a metal core and 0.68uH inductance. It has a tolerance of 20% and a maximum DC current rating of 3.06A. The inductor's typical temperature rise is 40 degrees Celsius. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.06A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.87A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.044Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |