Inductor Power Shielded Wirewound 8.9uH 30% 10KHz 1.25A 0.116Ohm DCR T/R
Coilmaster SDC5D18-8R9N-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.25A |
| Maximum Saturation Current | 1.25A |
| Max DC Resistance | 0.116Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.