The SDC8D43-100N-LF is a shielded wirewound inductor with a 10uH inductance value and 30% tolerance. It operates at a maximum DC current of 3.2A and has a maximum DC resistance of 0.036 ohms. The inductor is designed for surface mount applications and has a case size of 3131. It can operate within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.036Ohm |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.5mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |