Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 4.5A 0.019Ohm DCR 3131 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5A |
| Maximum Saturation Current | 5.9A |
| Max DC Resistance | 0.019Ohm |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.5mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |