The SDC8D43-680N-LF is a shielded wirewound inductor with a nominal inductance of 68uH and a tolerance of 30%. It has a maximum DC current rating of 1A and a maximum saturation current of 1.5A. The inductor's DC resistance is 0.24 ohms. It measures 8.3mm in length, 4.5mm in height, and 8.3mm in depth, with a case size of 3131. The inductor operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.24Ohm |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.5mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |