The Coilmaster SDS129-3R5N-LF is a shielded wirewound inductor with a 3.5uH inductance and 30% tolerance. It has a maximum DC current rating of 11A and a maximum saturation current of 16.5A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0085 ohms and a product length of 12.5mm. It is designed to operate between -40C and 125C.
Coilmaster SDS129-3R5N-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 11A |
| Maximum Saturation Current | 16.5A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0085Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.