The SEP0602K-1R0M-LF is a shielded wirewound inductor with a type of power inductance. It has a technology of wirewound and a protection style of shielded. The inductance is 1uH with a tolerance of 20%. The maximum DC current is 10mA typ, and the typical temperature rise is 40°C. The maximum saturation current is 15mA typ, and the inductance decrease percentage at Isat is 20%. The maximum DC resistance is 0.0142, and the product dimensions are 7.3mm length, 2.4mm height, and 6.67mm product depth. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 15(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0142Ohm |
| Product Length | 7.3mm |
| Height | 2.4mm |
| Product Depth | 6.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |