Inductor Power Shielded Wirewound 0.9uH 20% 100KHz 24A 0.0035Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilmaster SEP1204E-0R9M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24(Typ)A |
| Maximum Saturation Current | 40(Typ)A |
| Max DC Resistance | 0.0035Ohm |
| Product Length | 14.5mm |
| Height | 4mm |
| Product Depth | 13.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.