This shielded wirewound inductor from Coilmaster features a 1uH inductance with a tolerance of 20%. It has a maximum DC current of 24A and a maximum saturation current of 38A. The inductor's DC resistance is 0.0037 ohms. It measures 14.5mm in length, 4mm in height, and 13.3mm in depth. The inductor operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Coilmaster SEP1204E-1R0M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24(Typ)A |
| Maximum Saturation Current | 38(Typ)A |
| Max DC Resistance | 0.0037Ohm |
| Product Length | 14.5mm |
| Height | 4mm |
| Product Depth | 13.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.