The SEP1204E-5R6M-LF is a shielded wirewound inductor with an inductance of 5.6uH and a tolerance of 20%. It operates at a maximum DC current of 9.5A and a maximum saturation current of 19A. The inductor has a maximum DC resistance of 0.018 ohms and is designed for surface mount applications. It has a product length of 14.5mm, a height of 4mm, and a product depth of 13.3mm. The SEP1204E-5R6M-LF is rated for operation between -55C and 125C.
Checking distributor stock and pricing after the page loads.
Coilmaster SEP1204E-5R6M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5(Typ)A |
| Maximum Saturation Current | 19(Typ)A |
| Max DC Resistance | 0.018Ohm |
| Product Length | 14.5mm |
| Height | 4mm |
| Product Depth | 13.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.