The SEP1204E-8R2M-LF is a shielded wirewound inductor from Coilmaster. It has a type of power inductor with a technology of wirewound and a protection style of shielded. The inductance is 8.2uH with a tolerance of 20%. The maximum DC current is 8.5A (typical) and the maximum saturation current is 16A (typical). The maximum DC resistance is 0.028 ohms. The product dimensions are 14.5mm in length, 4mm in height, and 13.3mm in depth. The operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
Coilmaster SEP1204E-8R2M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.028Ohm |
| Product Length | 14.5mm |
| Height | 4mm |
| Product Depth | 13.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.