Coilmaster SEP1204E-R15M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 41A |
| Maximum Saturation Current | 75A |
| Max DC Resistance | 0.0012Ohm |
| Product Length | 14.5mm |
| Height | 3.5mm |
| Product Depth | 13.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilmaster SEP1204E-R15M-LF to view detailed technical specifications.
No datasheet is available for this part.