The SEP1204K-6R8M-LF is a fixed inductor from Coilmaster with a nominal inductance of 6.8uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is a general purpose type with a DC resistance of 0.025R and a maximum rated current of 18A.
Checking distributor stock and pricing after the page loads.
Coilmaster SEP1204K-6R8M-LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13.2 |
| Tolerance | 20 |
| Package Width | 12.7 |
| Package Height | 4 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 18 |
| Series | SEP1204K |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |