Inductor Power Shielded Wirewound 0.82uH 30% 1MHz 1.45A 0.144Ohm DCR 0606 T/R
Coilmaster SEP1610ET-R82N-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.45(Typ)A |
| Maximum Saturation Current | 2.9A |
| Max DC Resistance | 0.144Ohm |
| Case Size | 0606 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.