Inductor Power Shielded Wirewound 0.33uH 30% 1MHz 3.4A 0.038Ohm DCR 1008 T/R
Coilmaster SEP2510ET-R33M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.4(Typ)A |
| Maximum Saturation Current | 6.9(Typ)A |
| Max DC Resistance | 0.038Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.