The SSP12050NH-121M is a shielded wirewound inductor from Coilmaster. It has a type of power inductor with a technology of wirewound. The inductance is 120uH with a tolerance of 20%. The inductor is designed to operate within a typical temperature rise of 40 degrees. The maximum saturation current is 1.1A, and the inductance decreases by 30% at this current. The maximum DC resistance is 0.38 ohms. The inductor has a product length of 12.3mm, a height of 5mm, and a product depth of 12.3mm. It is a surface mount fixed inductor.
Coilmaster SSP12050NH-121M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.38(Typ)Ohm |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilmaster SSP12050NH-121M to view detailed technical specifications.
No datasheet is available for this part.