The CWN0402-J23NTR is a 0.023uH wirewound ceramic inductor with a 5% tolerance, designed for surface mount applications. It has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.214. The inductor's minimum quality factor is 26 and its minimum self resonant frequency is 2720MHz. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.023uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.214Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2720MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |