The DR125-331-R is a general purpose inductor from Coiltronics with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a DC resistance of 0.482 ohms. It is rated for a maximum current of 1.22A.
Coiltronics DR125-331-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.05 |
| Package Height | 6 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.482 |
| Rated Current-Max | 1.22 |
| Series | DR125 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.