General purpose inductor with 100µH nominal inductance and 20% tolerance. Features a ferrite core and shielded construction for reduced electromagnetic interference. Operates within a temperature range of -40°C to 125°C, with a maximum DC resistance of 0.163Ω and a rated current of 3.64A. Package dimensions are 12.5mm length, 12.05mm width, and 8mm height.
Coiltronics DR127-101-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.05 |
| Package Height | 8 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.163 |
| Rated Current-Max | 3.64 |
| Series | DR127 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.