This general purpose inductor from Coiltronics features a nominal inductance of 150uH with a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 4.15 ohms. It is available in a 2020 package type.
Coiltronics SD10-151-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 4.15 |
| Rated Current-Max | 0.195 |
| Series | SD10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.