General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3524,
Coiltronics UP1B-220-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.2541 |
| Rated Current-Max | 1.2 |
| Series | UP1B |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.