
Flight DC axial fan, 80mm 64.6cu.m/h 24V
Sign in to ask questions about the Comair Rotron CR0824HB-A70GL032744 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron CR0824HB-A70GL032744 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 80mm |
| Noise Level | 34.4dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.8W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron CR0824HB-A70GL032744 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.