Electromechanical Relay 24VDC 433Ohm 10A DPDT(35x35x66)mm Plug-In Circular Plug Relay
Comat Releco Gmbh C2-A20X/DC24V technical specifications.
| Type | Circular Plug Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | >19.2VDC |
| Coil Current | 54mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 433Ohm |
| Max Power Rating | 2.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.