Electromechanical Relay 24VAC 75Ohm 30A DPDT(35x35x52)mm Plug-In Circular Plug Relay
Comat Releco Gmbh C3-R20/AC24V technical specifications.
| Type | Circular Plug Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 30A |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| AC Coil Voltage | 24V |
| Coil Current | 12mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 75Ohm |
| Max Power Rating | 2.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.