Electromechanical Relay 24VAC 174Ohm 30A DPDT(28x21)mm THT Miniature Relay
Checking distributor stock and pricing after the page loads.
Comat Releco Gmbh C7-A20X/AC24V technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 30A |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | >19.2VAC |
| Coil Current | 50mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 174Ohm |
| Max Power Rating | 2.5kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.