Electromechanical Relay 24VAC 174Ohm 15A 4PDT(28x21x37.5)mm Plug-In Miniature Relay
Comat Releco Gmbh C9-A41X/AC24V technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 15A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | >19.2VAC |
| Coil Current | 50mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 174Ohm |
| Max Power Rating | 1.25kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.