Comat Releco Gmbh C9-A41X/DC12V technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 15A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | >9.6VDC |
| Coil Current | 85mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 148Ohm |
| Max Power Rating | 1.25kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comat Releco Gmbh C9-A41X/DC12V to view detailed technical specifications.
No datasheet is available for this part.