This miniature relay features a DPDT contact arrangement and a maximum current rating of 15A. It has a 24V AC coil voltage and a coil current of 8A. The relay is designed for use with a maximum AC switching voltage of 120V and has a coil resistance of 50 ohms. It has a power rating of 600kVA and is mounted via plug-in. The operating temperature range is from -40 to 60°C.
Comat Releco Gmbh C9-R21/AC24V technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 15A |
| Termination Style | Solder Lug |
| Number of Terminals | 9 |
| AC Coil Voltage | 24V |
| Coil Current | 8mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 50Ohm |
| Max Power Rating | 600kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.