This power transformer features a primary side voltage of 230V and a secondary side voltage of 24V. It has a high potential of 3750VAC and is designed for operation on a 50Hz primary frequency. The transformer is mounted on a DIN rail and has screw terminal leads. It can operate within a temperature range of -20 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 3750VAC |
| Mounting | DIN Rail |
| Lead Style | Screw Terminal |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50Hz |
| RoHS Version | 2002/95/EC |