Comchip's 1.5KE33A-G is a unidirectional Zener diode with a minimum breakdown voltage of 31.35V. It features a DO-201 axial package with a through hole mount and operates within a temperature range of -55°C to 150°C. The diode is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Comchip 1.5KE33A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip 1.5KE33A-G technical specifications.
| Package/Case | DO-201 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1.5KE33A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.