
General purpose rectifier diode featuring 1A average rectified current and a 1kV maximum reverse voltage. This silicon diode is housed in a DO-41 plastic package for through-hole mounting. It is RoHS compliant and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip 1N4007-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1N4007-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
