Sign in to ask questions about the Comchip 1N5406-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip 1N5406-G technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1N5406-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.