Comchip's 5KP12CA-G is a single bidirectional Zener diode with a minimum breakdown voltage of 13.3V and peak pulse power of 5kW. It operates over a temperature range of -55°C to 150°C and is available in a 250-piece tape and reel package. The diode is RoHS compliant and features an axial termination style. It is suitable for use in power line protection applications, although it is not specifically designed for this purpose.
Sign in to ask questions about the Comchip 5KP12CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip 5KP12CA-G technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 251.26A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP12CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.