Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional,
Comchip 5KP180-G technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Clamping Voltage-Max | 322.2 |
| Breakdown Voltage-Nom | 222.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip 5KP180-G to view detailed technical specifications.
No datasheet is available for this part.