The 5KP190A-G is a unidirectional transient voltage suppressor diode with a maximum power dissipation of 5kW. It is available in a radial package with axial termination and is designed for through hole mounting. The device is RoHS compliant and has a reverse standoff voltage of 190V. It is available in quantities of 250 per reel. The 5KP190A-G is a member of the 5KP-G series of transient voltage suppressor diodes.
Comchip 5KP190A-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Series | 5KP-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP190A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.