Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional,
Comchip 5KP33A-HF technical specifications.
| Number of Channels | 1 |
| Package Quantity | 250 |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP33 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.