The 5KP58CA-G is a single-channel transient voltage suppressor with a maximum power dissipation of 5kW. It is packaged in a radial case and mounted through a hole. The device is RoHS compliant and available in quantities of 250 per reel. The 5KP58CA-G is a bidirectional device with a reverse standoff voltage of 58V.
Sign in to ask questions about the Comchip 5KP58CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip 5KP58CA-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 5KP-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP58CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.