Sign in to ask questions about the Comchip 5KP9.0CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip 5KP9.0CA-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | 5KP9.0 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP9.0CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.