The Comchip ACPDQC5V0-HF is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 5 volts. The device is available in a 2-pin R-PBCC-N2 package with terminals positioned on the bottom. The ACPDQC5V0-HF is suitable for use in applications requiring transient voltage suppression.
Comchip ACPDQC5V0-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.1 |
| Non-rep Peak Rev Power Dis-Max | 75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ACPDQC5V0-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.