The ACPDQC5V0R-HF is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a breakdown voltage of 5.6V to 9.4V and can handle a non-repetitive peak reverse power dissipation of 154mW. The diode is made of silicon and has a dual terminal position. It is suitable for use in applications where transient voltage suppression is required.
Comchip ACPDQC5V0R-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.6 |
| Non-rep Peak Rev Power Dis-Max | 154 |
| Breakdown Voltage-Max | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ACPDQC5V0R-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.