The ACPDQC5V0USP-HF is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a breakdown voltage of 5.4V. The diode is rated for a maximum reverse voltage of 5V and a non-repetitive peak reverse power dissipation of 60W. It is packaged in a 2-pin R-PBCC-N2 package with terminals positioned on the bottom.
Comchip ACPDQC5V0USP-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.4 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ACPDQC5V0USP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.