
Bidirectional Transient Voltage Suppressor Diode, 1000W peak reverse power dissipation, featuring an 18V reverse standoff voltage. This single-element silicon diode offers a minimum breakdown voltage of 20V and a maximum breakdown voltage of 22.1V. It operates bidirectionally with a maximum power dissipation of 0.4W, across an operating temperature range of -55°C to 150°C. The component has two terminals and is constructed from silicon.
Sign in to ask questions about the Comchip ATV02W180B-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip ATV02W180B-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ATV02W180B-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.