The ATV02W200-HF transient voltage suppressor diode from Comchip features a max operating temperature of 150 degrees Celsius and a min operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is made of silicon diode element material. The diode is a trans voltage suppressor type and has a max reverse voltage of 20V and a breakdown voltage of 22.2V to 24.5V. It can handle a non-repetitive peak reverse power dissipation of 1000mW and a power dissipation of 0.4W. The device is packaged in a 2-pin R-PDSO-F2 package.
Comchip ATV02W200-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.