Bidirectional Transient Voltage Suppressor Diode, 1000W peak power dissipation, featuring a 24V repetitive peak reverse voltage and a breakdown voltage range of 26.7V to 29.5V. This single-element silicon diode offers a maximum power dissipation of 0.4W and operates across a wide temperature range from -55°C to 150°C. Designed with two terminals in a dual position, it provides effective transient voltage suppression.
Comchip ATV02W240B-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.