Unidirectional transient voltage suppressor diode, featuring a 1000W peak reverse power dissipation and 36V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range of 40V to 44.2V, with a maximum power dissipation of 0.4W. Designed with a single element and two terminals, it operates reliably across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Comchip ATV02W360-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip ATV02W360-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ATV02W360-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.