The ATV02W480-HF is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 48V and a maximum power dissipation of 0.4W. It has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is available in a 2-terminal package type R-PDSO-F2.
Sign in to ask questions about the Comchip ATV02W480-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip ATV02W480-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ATV02W480-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.